EKT-LM3S9B92, Stellaris LM3S9B92 Ethernet+USB+OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B92 ARM Cortex-M3-based MCU
Referenzdesign von: Texas Instruments
EKT-LM3S9B92, Stellaris LM3S9B92 Ethernet+USB+OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B92 ARM Cortex-M3-based MCU. The kit includes two boards of the EK-LM3S9B92 evaluation board and an In-Circuit Debug Interface (ICDI) board. The evaluation board features a simple, streamlined design for 32-bit Stellaris-based application with industrial connectivity, highlighting the Stellaris LM3S9B92 microcontroller's simultaneous integrated 10/100 Ethernet MAC/PHY, full-speed USB-OTG interfaces and convenient connection to the MCU's GPIO ports