DV164122, PICkit Serial Analyzer is a low-cost USB-based tool used to direct communication between a PC and an external serial device
Referenzdesign von: Microchip Technology
DV164122, PICkit Serial Analyzer is a low-cost USB-based tool used to direct communication between a PC and an external serial device. The kit comes complete with hardware (supporting I2C, SMBus, SPI and USART protocols), an easy-to-use GUI (to configure and display communications) and a target demonstration board for out-of-the-box functionality. for more advanced users a DLL is also included as an API for developing custom software. The PICkit Serial Analyzer simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device