DV164037, MPLAB ICD 3 with Explorer 16 Kit is a complete set of tools for application development based on PIC24, dsPIC and PIC32 families
Referenzdesign von: Microchip Technology
DV164037, MPLAB ICD 3 with Explorer 16 Kit is a complete set of tools for application development based on PIC24, dsPIC and PIC32 families. It includes the popular Explorer 16 Development Board and processor Plug-In Modules for the PIC24FJ128GA010 and dsPIC33FJ256GP710 families for easy device swapping. Many other PIMs are available to support other families. The kit includes the MPLAB ICD3 for easy device programming and debugging. A 9V universal power supply is also included in this bundle to power the Explorer 16 Board