DC2770A-B-KIT, Demonstration Kit for the LTC4124 and LTC4125, 100mA Wireless Li-Ion Charger
Referenzdesign von: Analog Devices
DC2770A-B-KIT, Demonstration Kit of the DC2773A-B transmitter board (featuring LTC4125) and the DC2775A-D (featuring LTC4124). The DC2775A-D receiver board can charge a single Li-Ion battery at up to 100 mA with an air gap of 3.0 mm to 5.0 mm between the transmit and receive coils. The DC2773A-B transmitter supports Optimum Power Search and Foreign Object Detection features via LTC4125