DC2418A-A, Demo Board based on LTC4368-1 UV, OV, OC and Reverse Supply Protection with -50mV Reverse ECB
Referenzdesign von: Analog Devices
DC2418A-A, Demonstration Circuit is intended to demonstrate the performance of the LTC4368-1 100V undervoltage (UV), overvoltage (OV) and reverse protection controller with bidirectional circuit breaker. The LTC4368-1 protects circuits from overcurrent in both directions and from input voltages that may be too high, too low, or negative. The LTC4368-1 controls the gate voltage of two back-to-back connected external MOSFETs to ensure that the load is connected to the input supply only when there are no voltage or current faults. The OV and UV protection levels are adjusted by resistive dividers at the OV and UV pins, respectively