DC2312A-B, Demo Board for LTC3882EUJ-1 Voltage Mode PMBUs Buck Converter with 7V = VIN = 14V, 0.5V = VOUT = 2V @ Up to 70A
Referenzdesign von: Analog Devices
DC2312A-B, Demonstration Circuit is a high current, high efficiency, dual phase synchronous buck converter featuring the LTC3882EUJ-1 a dual output voltage mode controller with the additional features of differential VOUT sense and dedicated PGOOD output on both channels, compared to LTC3882. The LTC3882-1 has the PMBUs interface and power system management functions