DC2132A, Demonstration Board using LTC3632 Step-Down Regulator, 24V, 3A Constant Voltage, Constant Current Bench Supply
Referenzdesign von: Analog Devices
DC2132A, Demonstration Board using LTC3632 is a 24V, 3A constant voltage, constant current bench supply. It regulates any output voltage from 0V to 24V and any output current from 0A to 3A. It runs from 10V to 40V input although the output voltage should remain 5V or more below the input voltage. The LT8612 step down regulator is followed by two parallel LT3081 linear regulators for a combination of low output ripple, high bandwidth and easy-to-adjust output voltage ripple, high bandwidth and easy-to-adjust output voltage and current limits