DC2063A, Demo Board Using for LTC2875 60V Fault Protected 3.3V or 5V High Speed CAN Transceiver
Referenzdesign von: Analog Devices
DC2063A, Demo Board Using for LTC2875 60V Fault Protected 3.3V or 5V High Speed CAN Transceiver. The Demonstration circuit 2063A is a robust high speed, low power, ISO 11898-2 compliant CAN transceiver featuring the LTC2875. The demo circuit operates on 3.3V or 5V supplies and features ±60V overvoltage fault protection on the data transmission lines during all modes of operation. The demo circuit contains all the components necessary to demonstrate the features of the LTC2875 in a CAN network, including a terminated SMB jack for TXD data input, jumper selectable CAN bus termination (supporting either single or split termination configurations) and a jumper selectable variable slew rate control