DAC3174EVM, Evaluation Board using DAC3174, 14-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter
Referenzdesign von: Texas Instruments
DAC3174EVM, Evaluation Board using DAC3174, 14-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter. The EVM provides a flexible environment to test the DAC3174 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3174EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3174 as well as a TRF3705, a 400MHz to 4GHz quadrature modulator, for Up-Converting I/Q outputs from the DAC to real signals at RF