ADS8668EVM-PDK, Evaluation Module for ADS8668 8-channel, integrated, 12-bit SAR ADC with ALARM

Referenzdesign von: Texas Instruments

ADS8668EVM-PDK, Evaluation Module for ADS8668 8-channel, integrated, 12-bit SAR ADC with ALARM

ADS8668EVM-PDK, Evaluation Module for evaluation of the ADS8668 Analog to Digital Converter (ADC). The ADS8668 is an 8-channel integrated data acquisition system based on a 12-Bit SAR ADC with programmable ALARM feature. The ADS86xxEVM-PDK consists of an ADS86xxEVM board and a simple capture card. The simple capture card is a field-programmable gate array (FPGA)-based controller card that functions as a serial peripheral interface (SPI) host and transfers data to the ADS86xxEVM graphical user interface (GUI) via a USB interface. The ADS86xxEVM GUI collects, analyzes and records data from the ADS86xxEVM board. The ADS86xxEVM GUI is capable of collecting data from the ADS86xxEVM in auto and manual modes, configuring the ADC program registers, and performing FFT analysis of data captured from the ADC