ADS5404EVM, Evaluation Module using ADS5404 Dual Channel, 12-Bit, 500 Msps Analog-to-Digital Converter
Referenzdesign von: Texas Instruments
ADS5404EVM, Evaluation Module using ADS5404 Dual Channel, 12-Bit, 500 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5404 under a variety of clock, analog input, and supply conditions. for the ADS54T04 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output