ADP7158CP-3.3EVALZ, Evaluation Board for Evaluating the ADP7158 2A Ultralow Noise, Fixed Output, RF Linear Regulator
Referenzdesign von: Analog Devices
ADP7158CP-3.3EVALZ, Evaluation Board demonstrates the operation and functionality of the ADP7158 ultralow noise, 2A, fixed output, radio frequency (RF) linear regulator in a 10-lead LFCSP package. Simple device measurements such as line and load regulation, dropout voltage, and ground current, can be demonstrated using only a single voltage supply, load resistors, and a voltmeter or an ammeter