AD9633-125EBZ, Evaluation Board for the AD9633, Quad, 12-Bit, 125 MSPS, Serial LVDS 1.8 V ADC
Referenzdesign von: Analog Devices
AD9633-125EBZ, is an evaluation board for the AD9633-125, quad, 12-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The AD9633 data sheet provide additional information related to device configuration and performance, and should be consulted when using these tools