AD9523-1/PCBZ, Evaluation Board for Evaluating the AD9523-1 Clock Generator
Referenzdesign von: Analog Devices
AD9523-1/PCBZ, Evaluation Board for the AD9523-1 is designed to support the clock requirements for long-term evolution (LTE) and multicarrier GSM base station designs. It relies on an external VCXO to provide the reference jitter cleanup to achieve the restrictive low phase noise requirements necessary for acceptable data converter SNR performance. The AD9523-1 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9523-1. A 122.88 MHz VCXO is mounted on the evaluation board to provide a complete solution