AD8319-EVAL, Evaluation Board for AD8319, 1MHz to 10GHz, 45dB Log Detector/Controller
Referenzdesign von: Analog Devices
AD8319-EVAL, Evaluation Board for AD8319, 1MHz to 10GHz, 45dB Log Detector. The AD8319-EVAL is a fully populated, 4-layer evaluation board powered by a single supply in the 4.5V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board