AD8048AR-EBZ, Evaluation Board for AD8048AR High Speed Op-Amps Offered in 6-Lead SOT-23 Packages
Referenzdesign von: Analog Devices
AD8048AR-EBZ, Evaluation Board for AD8048AR High Speed Op-Amps Offered in 6-Lead SOT-23 Packages. The evaluation board is a bare board: there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market