AC164143, MRF24J40MC PICtail/PICtail Plus Daughter Board
Referenzdesign von: Microchip Technology
AC164143, MRF24J40MC PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MC 2.4GHz IEEE Std. 802.15.4 20 DBm RF Transceiver Module. The MRF24J40MC module has an external antenna connector, matching circuitry and it supports the ZigBee, MiWi, MiWi P2P and MiWi Pro protocols. The daughter board can plug into multiple Microchip demonstration and development boards. for example, for 8-bit microcontroller development, use the PIC18 Explorer Board (DM183032) or for 16-bit microcontroller development use the Explorer 16 Development Board (DM240001)