The MLH060BSB03A pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 60bar with an accuracy of ±0.25%. It features a maximum overload pressure of 600bar and a response time of 0.5ms. The device is designed for use in industrial environments and is rated for operation over a temperature range of -40 to 125°C. It has a 3-pin electrical termination and is supplied with a typical voltage of 5V.
Honeywell MLH060BSB03A technical specifications.
| Operating Pressure Range | 0bar to 60bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | M14x1.5 |
| Electrical Termination | Packard Metri-Pack |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH060BSB03A to view detailed technical specifications.
No datasheet is available for this part.