
The VI-21J-IV-F3 is a 36V output DC/DC converter with a maximum output current of 4.17A and a maximum power dissipation of 150W. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a full brick package and is not RoHS compliant.
Vicor VI-21J-IV-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (150W) |
| Voltage - Output 1 | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-21J-IV-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
