
This 34.92mm radial heat sink features a clip mount design and is constructed from anodized aluminium. It meets the UL94 V-0 flammability rating and is compliant with ELV standards. The heat sink is made from lead-free material and is RoHS compliant.
TE Connectivity 1542001-5 technical specifications.
| Package/Case | Radial |
| Diameter | 34.92mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 11.26mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542001-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.