
Board mount DC-DC converter, 6W output power, featuring dual 15V and 30V outputs, each capable of 200mA. This hybrid module offers 77% efficiency and 500V isolation voltage, operating from a nominal 12V input. Designed for through-hole PCB mounting, it measures 1.75" x 1.1" x 0.28" and operates within a -20°C to 71°C temperature range. Approvals include UL, CSA, and TUV, with RoHS compliance.
Sign in to ask questions about the Cosel ZUW61215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel ZUW61215 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7mm |
| Efficiency | 77% |
| Height | 0.28inch |
| Input Current | 650mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.881849oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW61215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
