
Four-terminal voltage reference IC offering a fixed 4.01V output with 1% tolerance. This shunt reference operates with a cathode current of 150µA and supports a maximum output current of 75mA. Packaged in a SOT-223 surface-mount case, it features a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Diodes ZRT040GC1TA technical specifications.
| Package/Case | SOT-223 |
| Cathode Current | 150uA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 4.01V |
| Min Output Voltage | 4.01V |
| Max Supply Current | 75mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 75mA |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 4.01V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.01V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRT040GC1TA to view detailed technical specifications.
No datasheet is available for this part.
