The MAX6439UTCGVD7+T is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 695mW and is compliant with RoHS regulations. The device is available in a SOT-23-6 package and is supplied on tape and reel in quantities of 2500. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V.
Maxim MAX6439UTCGVD7+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695mW |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6439UTCGVD7+T to view detailed technical specifications.
No datasheet is available for this part.