Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 1.2N Screw Mount Quick Connect
Johnson Electric XGO6-88Z1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 15@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.2N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Johnson Electric XGO6-88Z1 to view detailed technical specifications.
No datasheet is available for this part.