Xfmrs XFATM8Q26 technical specifications.
| Transformer Type | 10/100Base Transformer |
| Turns Ratio | 1CT:1.41CT/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12(Typ)@80MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM8Q26 to view detailed technical specifications.
No datasheet is available for this part.