This 0.039uF film capacitor has a DC rated voltage of 1000VDC and a tolerance of 5%. It operates within a temperature range of -40°C to 85°C and is constructed with a plastic rectangular can. The capacitor is mounted through a radial terminal with a pitch of 22.5mm and measures 26mm x 11.5mm x 20mm in size.
HUA Jung PPSB393J1000DB1222 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 11.5 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB393J1000DB1222 to view detailed technical specifications.
No datasheet is available for this part.