This is a 6.9pF ceramic chip capacitor with a rated voltage of 100VDC and a tolerance of 0.1pF. It has a dielectric of CH and is constructed with a flat construction style. The capacitor is available in a 0402 package with a pad termination style and a height of 0.5mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM1552C2A6R9BA01W technical specifications.
| Capacitance | 6.9pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | CH |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM1552C2A6R9BA01W to view detailed technical specifications.
No datasheet is available for this part.