The NTR25B4530CTRF is a 453 ohm chip resistor with a tolerance of 0.1%. It is packaged in a 2010 case and features tin, matte contact plating. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available on tape and reel.
NIC Components NTR25B4530CTRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 453R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR25B4530CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.