The Molex 0190060073 is a female crimp terminal with a contact material of brass and a contact plating of tin. It features fully insulated blue color and is designed for free hanging applications. The terminal is available in bulk packaging and is part of the Avikrimp series. It supports wire gauges from 14AWG to 16AWG.
Molex 0190060073 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Avikrimp |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0190060073 to view detailed technical specifications.
No datasheet is available for this part.