The Vicor VI-B3B-MW-F3 is a DC/DC converter with a 90% efficiency rating, operating within a temperature range of -55°C to 85°C. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 60V and a maximum output current of 1.05A, with a maximum power dissipation of 100W. It is available in a through-hole package and is part of the VI-200 series.
Vicor VI-B3B-MW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.05A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200™ (100W) |
| Voltage - Output 1 | 95V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-B3B-MW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.