The 6.8uF 25VDC 5% Tantalum Capacitor is a surface mount component with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a tolerance of 5% and an ESR of 3. The capacitor has a leakage current of 2 and is constructed with a flat construction type. It is designed for high reliability and has a failure rate of C. The capacitor is suitable for operating temperatures between -55 and 125°C.
AVX TAZF685J025CSSC0845 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF685J025CSSC0845 to view detailed technical specifications.
No datasheet is available for this part.