This 0603 surface mount ceramic chip capacitor has a capacitance of 0.0022uF and can withstand a DC voltage of 100VDC with a 10% tolerance. It features a X7R dielectric and is suitable for microwave applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GMA183R72A222KA01B technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Top/Bottom Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GMA183R72A222KA01B to view detailed technical specifications.
No datasheet is available for this part.