The WSF452773K20JKEA is a fixed chip resistor from Vishay with a resistance of 73.2kR and a tolerance of 5%. It is packaged in a 4527 case and is suitable for operating temperatures between -65°C and 150°C. The resistor is RoHS compliant and features a tin, matte contact plating. It is supplied on tape and reel for easy handling and mounting.
Vishay WSF452773K20JKEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 73.2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSF452773K20JKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.