
The ECQ-E4103KFA is a 10nF film capacitor from Panasonic with a DC rated voltage of 400V. It features a PET polyester dielectric material and a radial package with a 0.6mm lead diameter. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 1000 pieces per package.
Panasonic ECQ-E4103KFA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.6mm |
| Lead Pitch | 22.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 400V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E4103KFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.