The Rubycon YRU63PK22MEFC5X11 is a radial capacitor with a capacitance of 22uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a diameter of 5mm and a height of 11mm. It can withstand a ripple current of 110mA.
Rubycon YRU63PK22MEFC5X11 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 110mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon YRU63PK22MEFC5X11 to view detailed technical specifications.
No datasheet is available for this part.