This ceramic capacitor has a capacitance of 0.0082uF and is rated for 10VDC with a tolerance of 20%. It features an X8R dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in a 1206 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Kemet C1206C822M8HACAUTO technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X8R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C822M8HACAUTO to view detailed technical specifications.
No datasheet is available for this part.