This 15uF surface mount tantalum capacitor has a working voltage of 6VDC and a tolerance of 20%. It features a low ESR of 1.7 and a high reliability construction. The capacitor is suitable for operation over a temperature range of -55°C to 125°C and is mounted using an inward L termination style.
AVX TAZD156M006LSSC0024 technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZD156M006LSSC0024 to view detailed technical specifications.
No datasheet is available for this part.