Vishay VJ1812A681FXAAC technical specifications.
| Capacitance | 680pF |
| Package/Case | 1812 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A681FXAAC to view detailed technical specifications.
No datasheet is available for this part.