The C0603C561J8GAC7867 is a ceramic capacitor from Kemet with a capacitance of 560pF. It has a package size of 0603 and is constructed with a flat design. The capacitor has a dielectric material of ceramic and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is compliant with RoHS regulations.
Kemet C0603C561J8GAC7867 technical specifications.
| Capacitance | 560pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C561J8GAC7867 to view detailed technical specifications.
No datasheet is available for this part.