The TV07RW-23-54JDLC is a 53-contact circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum voltage rating of 550VDC and a maximum current rating of 23A.
Amphenol TV07RW-23-54JDLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 23/13/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol TV07RW-23-54JDLC to view detailed technical specifications.
No datasheet is available for this part.