Environmentally resistant circular connector featuring 15 male pin contacts with gold-plated copper construction. This straight, receptacle gender component offers a 13A current rating and is designed for panel, bulkhead, front side nut, and jam nut mounting. Constructed with an aluminum body and electroless nickel shell plating, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series I standards. Termination is via crimp.
Amphenol MS27468T15F15P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27468T15F15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.