EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8
WIRE STRIPPER, 1.5MM
PTC Thermistor, 25ohm, Surface Mount, CHIP
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
PTC Resettable Fuse, 750mA, 6V, SMD, 1210
SMD GDT 6V 350mA 1210 Surface Mount
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
500mA PTC Resettable Fuse, 13.2V, 40A, 1210 SMD
PTC Resettable Fuse
PTC Resettable Fuse, 30V, 100mA, 1210 SMD
PTC Resettable Fuse, 30V, 50mA Hold, 150mA Trip, 10A Max, 1210 SMD
SMD PTC Resettable Fuse, 2-Term, -40 to 85°C
PTC Resettable Fuse, Surface Mount, CHIP, 1210
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT