
80mm wire mesh fan guard, constructed from durable aluminum and stainless steel for effective thermal management. This general-purpose fan accessory features an 80mm diameter and a natural finish. Designed for lead-free applications, it offers robust protection for cooling fans.
Knight Electronics WMG80M technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium, Stainless Steel |
| Packaging | Bulk |
| Size | 80mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG80M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
