Cirrus Logic WM8903CLGEFK technical specifications.
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8903CLGEFK to view detailed technical specifications.
No datasheet is available for this part.