1 Ohm 1/2W 1% Wirewound Resistor, Through-Hole, Axial
i.MX535 SOM, 800MHz, 512MB DDR3, LVDS, Linux/Win Embedded
SBC Motherboard: Intel CPU, 16GB DDR3, Dual GbE, 2560x1600
Intel COM Express SOM, DDR2, 4GB RAM, DP/LVDS/VGA, GbE
COM Express SOM: Intel Core 2 Duo 1.06GHz, 4GB DDR2, GME965, LVDS/SDVO/VGA
Wirewound Chip Resistor 2515 3.3R 1% 1W SMD
SBC, 2GHz Intel Pentium, 512MB DDR, GbE, ATi RageXL
5W 1 Ohm 1% Wirewound Resistor, Axial
10.4" TFT LCD Tablet | VIA Eden 1GHz | 1GB RAM | Win XPE
i.MX535 SOM | 800MHz | 512MB DDR3 | LVDS LCD | Linux/Win Embedded
10.4" TFT LCD Tablet, AMD Geode LX800 500MHz, 1GB DDR, CF/SSD
1GHz Intel Celeron M SBC Motherboard, 2GB DDR2, Dual GbE
Fixed Resistor, Wire Wound, 2W, 470ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Fixed Resistor, Wire Wound, 2W, 100ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
1kV 2W Axial Wirewound Resistor
2R Axial Lead Wirewound Resistor 1kV 2W -55°C to 150°C
WN Series Axial Wirewound Resistor 100mR 1% 3W
Wirewound Chip Resistor 200mR 1% Tolerance 6.4mm x 3.8mm x 1.14mm
RESISTOR, WIRE WOUND, 1 W, 1 %, 150 ppm, 0.1 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
Wirewound Resistor Axial 5R 1% 5W