
This thermal circuit breaker features a series trip function and a current rating of 30A. It has a voltage rating of 250V AC and operates within a temperature range of 0°C to 60°C. The breaker is designed for panel mount applications and is available in quantities of 100. It is a part of the W57 series from TE Connectivity.
TE Connectivity W54-XG7A12B10-30 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W54-XG7A12B10-30 to view detailed technical specifications.
No datasheet is available for this part.
