VIA Technologies VT1211 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VIA Technologies VT1211 to view detailed technical specifications.
No datasheet is available for this part.