
The Carlo Gavazzi VPB1MPA-1 is a PNP panel mount sensor with a maximum operating temperature range of -20°C to 80°C. It can handle a maximum supply current of 7mA and a maximum supply voltage of 40V. The sensor has an output current of 200mA and is rated for IP67. It is not Reach SVHC compliant.
Carlo Gavazzi VPB1MPA-1 technical specifications.
| Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Frequency | 30 Hz |
| Output Configuration | PNP |
| Output Current | 200mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | VP |
| Termination | M12 |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VPB1MPA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
