
1-channel, unidirectional optocoupler with a totem-pole output stage, designed for gate driver applications. Features a 5.3kV isolation voltage and a high output current capability of 2.5A. Operates with a 16mA input current and offers a 400ns propagation delay. Packaged in tape and reel for surface mount assembly, this component is RoHS compliant and operates within a temperature range of -40°C to 110°C.
Vishay VO3120-X007T technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 2.5A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 500mV |
| Packaging | Tape and Reel |
| Power Dissipation | 295mW |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3120-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
