Sensors, Level; Output Current:-; Body Material:Nylon 6
Carlo Gavazzi VNYI2 technical specifications.
| Body Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| Series | VN |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VNYI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.